General Cable / Carol C2537A.38.10

Cable 3 Cond 16AWG Gray 152.4M
$ 593.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2537A.38.10.

Newark

Datasheet20 pages14 years ago
Datasheet3 pages20 years ago

Related Parts

Alpha Wire5383C-BK199
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5363C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5073C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol C2537A.38.10 provided by its distributors.

CABLE 3COND 16AWG GRAY 152.4M
SHIELDED MULTICONDUCTOR CABLE, 3 CONDUCTOR, 16AWG, 500FT, 600V; Cable Shielding:Shielded; No. of Conductors:3Conductor; Wire Gauge:16AWG; Conductor Area CSA:-; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m RoHS Compliant: Yes
CAROL C2537A.38.10 Comm Cable, Shielded, 16/3, 500 Ft.. More details: Communication Cable, Multi-Conductor, Conductor Size 16 AWG, Number of Conductors 3, Stranded, Jacket Color Gray, Length 500 ft., Shielded, Shielding Material Foil, Nominal Outside Dia. 0.325 In., Insulation Material Premium Grade Polyethylene, Temp. Range -4 Degrees to 167 Degrees F, Jacket Material PVC, Application Designed for Recording Studios and Sound Systems, NEC Article 725, CL2

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2537A3810