Alpha Wire 65603 SL005

Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
$ 218.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65603 SL005.

Newark

Datasheet4 pages9 years ago

Master Electronics

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+17.01%

Alternate Parts

Price @ 1000
$ 218.621
$ 426.501
$ 426.501
Stock
9,793
14,550
14,550
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
7.62 mm
9.8552 mm
9.8552 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5383C-BK199
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5363C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5073C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65603 SL005 provided by its distributors.

Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
Flexible Cable 3Conductors 16AWG 7.4mm 600VAC Gray 30.48m Spool
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
CABLE, UNSHLD MULTICOND, 3COND, 16AWG, 100FT, 600V
XTRA-GUARD FLEX, 65603 SLATE 100 FT 16AWG 26/30 3C UNSHIELDED
CBL FLEX 3COND 16AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65603-SL005
  • 65603SL005