Alpha Wire 3203 SL005

Wire And Cable, 4 Conductor(s), 26AWG, 600V, Communication And Control Cable
$ 721.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3203 SL005.

JRH Electronics

Datasheet3 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-32.69%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1604 SL021
Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
Alpha Wire1604 SL030
Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
Alpha Wire86104CY SL005
Shielded Multi-Conductor Cable 4Conductors 26AWG 5.33mm 300VAC Slate 30.48m Spool
General Cable / CarolE2004S.30.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.30.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 3203 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 26AWG, 600V, Communication And Control Cable
Cable, Shielded; 4; 26 AWG; 7 x 34; 0.16 in.; 0.010 in.; 0.016 in.; PVC; -55 de
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4Conductors 26AWG 4.54mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 26AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:26; No. of Conductors:4; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3203-SL005
  • 3203SL005