Alpha Wire 86104CY SL005

Shielded Multi-Conductor Cable 4Conductors 26AWG 5.33mm 300VAC Slate 30.48m Spool
$ 337.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86104CY SL005.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire86402CY SL005
Cable, Multipair; 2; 28 AWG; 7/36; Foil and 85% Tinned Copper Braid; 0.23 in.
Alpha Wire86203CY SL005
XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 3C STRND 100' PVC GRAY
Alpha Wire1294C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86104CY SL005 provided by its distributors.

Shielded Multi-Conductor Cable 4Conductors 26AWG 5.33mm 300VAC Slate 30.48m Spool
Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Conductor Shielded Cable 26AWG 4C STRND 100' PVC GRAY
Cable, Flexible; 4; 26 AWG; 7/34; Super Finely Stranded Tinned Copper; 0.2 in.
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:26; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes
CABLE, 26AWG, SCRN, 4CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:26AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.16mm; Conductor Area CSA:0.14mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:8 X Cable Diameter; Cable Type:Foil + Spiral Shield; Conductor Make-up:7 / 0.16mm; Jacket Material:PVC; No. of Cores:4; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:5mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86104CY-SL005
  • 86104CYSL005