General Cable / Carol E2004S.18.10

Multiconductor Cable, 4C, 22AWG, 7X30, Bc, Pvc Ins, Foil, Gray Pvc Jkt, Cmr
$ 166.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2004S.18.10.

Newark

Datasheet20 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE2004S.41.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.41.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2104S.30.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire882204 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha WireM113233-SL005
CABLE 3CON 20AWG SLATE SHLD 100'

Descriptions

Descriptions of General Cable / Carol E2004S.18.10 provided by its distributors.

MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:22Awg; Conductor Area Csa:0.33Mm²; Reel Length (Imperial):500Ft; Reel Length (Metric):-; Jacket Color:Green; No. Of Max Strands X Strand Size:-; Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable E2004S.18.10
Comm Cable, Shielded, Riser, 22/4, 500 Ft.

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2004S1810