Alpha Wire 1604 SL030

Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
$ 462.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1604 SL030.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.42%

Supply Chain

Introduction Date2022-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1896/5C SL005
Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
Alpha Wire2414C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.41.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2004S.41.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 1604 SL030 provided by its distributors.

Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
Cable, Telephone; Unshielded Flat (Oval); 4; 26 AWG; 7/34; 0.100 in.; 0.010 in.
4 Conductor Multi-Conductor Cable Slate 26 AWG 328.1' (100.0m)
Jacket Material = PVC / Jacket Colour = Silver / Halogen Free = No / Shielding = YY Unshielded / Conductors = 4 / Conductor Insulation = Polypropylene / Cross-Section mm² = 0.12 / Cross-Section AWG AWG = 26 / Voltage Rating Max. V = 150 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 60 / Original Packaging m = 100 / Packaging = Sold by Reel
CABLE, TELEPHONE, 26AWG, 4CORE, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; No. of Conductors:4; Conductor Size AWG:26AWG; Voltage Rating:150V; No. of Strands x Strand Size:7 x 0.16mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:7 / 34AWG; Dimensions:2.5mm x 5.0mm; Jacket Material:PE; No. of Cores:4; Operating Temperature Max:60°C; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Voltage Rating V AC:150V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604-SL030
  • 1604SL030