Alpha Wire 1604 SL021

Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
$ 978.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1604 SL021.

Farnell

Datasheet3 pages9 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-12.50%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1604 SL030
Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1896/5C SL005
Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
General Cable / CarolE2004S.30.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.30.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 1604 SL021 provided by its distributors.

Wire And Cable, 4 Conductor(s), 26AWG, 150V, Communication And Control Cable
Cable, Telephone; Unshielded Flat (Oval); 4; 26 AWG; 7/34; 0.100 in.; 0.010 in.
Multi-Conductor Cable Polypropylene 4Conductors 26AWG 2.46mm 150VAC Slate Polyvinyl Chloride 304.8m Spool
CABLE, 26AWG, 4 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 4Core; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 34AWG; Conductor Material: Copper; Jacket Material: PP; External Diameter: 4.97mm; Voltage Rating: 150V; Product Range: CW1604 Series; SVHC: No SVHC (15-Jan-2018); Cable Type: Unshielded; Conductor Make-up: 7 / 34AWG; External Length / Height: 2.5mm; External Width: 5mm; Shield Type: Unshielded; Wire Size: 26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604 SL021..
  • 1604-SL-021
  • 1604-SL021
  • 1604SL021