Alpha Wire 2412C SL022

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 402.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2412C SL022.

Newark

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1741C SL005
300V Braid Shield 2 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire3231 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Communication And Control Cable
General Cable / CarolE3522S.18.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3502S.30.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red

Descriptions

Descriptions of Alpha Wire 2412C SL022 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
AE C&C, 2412C SLATE BOX 500FT 20AWG 7/28 2C FOIL SHLD
CABLE 2COND 20AWG SHLD 500'
CABLE 2 20AWG SLATE 152.4M
Alpha Wire 2412C SL022 控制电缆
RS APAC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2412C-SL022
  • 2412CSL022