Alpha Wire 2411C SL005

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 110.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2411C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha WireM3232 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2400C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
General Cable / CarolE3502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 2411C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Cable, Shielded; 2; 20 AWG; 7 x 28; 0.18 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire 2core control cable, Alpha Essentialsseries, 0.56 mm², 30m, shielding, greyPVCjacket
Shielded Multi-Conductor Cable Tape Flame Retardant High Density Polyethylene 2Conductors 20AWG 4.92mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Slate / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation = Polyethylene / Cross-Section mm² = 0.5 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 4.7 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 20AWG, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; Conductor Area CSA:0.562mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.7mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 28; Jacket Material:PE; No. of Cores:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.7mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Test Voltage:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2411C-SL005
  • 2411CSL005