Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1741C SL005

300V Braid Shield 2 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.

$ 486.728
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1741C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+427%

Related Parts

Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2412C SL002
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2256 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
General Cable / CarolE3522S.18.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE3522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red

Descriptions

Descriptions of Alpha Wire 1741C SL005 provided by its distributors.

300V Braid Shield 2 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,2C, BRAID SHIELD, STRANDED, SLATE
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1741C SL005.