General Cable / Carol E3502S.30.03

Multiconductor Cable, 2C, 18AWG, Solid, Bc, Pvc Ins, Red Pvc Jkt, Fplp
$ 169.809
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E3502S.30.03.

RS (Formerly Allied Electronics)

Datasheet3 pages17 years ago

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire3221 SL005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire3231 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E3502S.30.03 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP
Fire Alarm Cable, 2 C, Red, PVC, 1000 ft.
Unshielded Multiconductor Cable 2 Conductor 18Awg 1000Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Red Rohs Compliant: No |Carol Cable/general Cable E3502S.30.03

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3502S3003