General Cable / Carol E3522S.18.03

Multiconductor Cable, 2C, 14AWG, Solid, Bc, Pvc Ins, Red Pvc Jkt, Fplr
$ 275.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E3522S.18.03.

RS (Formerly Allied Electronics)

Datasheet3 pages17 years ago

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE1522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire65402 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E3522S.18.03 provided by its distributors.

MULTICONDUCTOR CABLE, 2C, 14AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
CAROL E3522S.18.03 Comm Cable,Plenum,14/2, 500 Ft.
Unshld Multicond Cable 2Cond 14Awg 500Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:14Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Red; Product Range:- Rohs Compliant: No |Carol Cable/general Cable E3522S.18.03

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3522S1803