Alpha Wire 1898/5C SL002

Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 769.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/5C SL002.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-23.62%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1898/6C SL005
Cable, 6 Conductors, 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC; 0.020
Alpha Wire1896/5C SL005
Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
Alpha Wire1898/6C SL002
Multi-Conductor Communication and Control Cable 6C 18AWG UNSHIELD
General Cable / CarolE3604S.41.03
MULTICONDUCTOR, 4C, 18AWG, UNSHIELDED, PLENUM, FPLP, JKT RED
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE2504S.41.03
18 AWG 4 Conductor Solid Multi-Conductor Cable 1000 ft. RD

Descriptions

Descriptions of Alpha Wire 1898/5C SL002 provided by its distributors.

Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 18AWG 5C UNSHLD 500ft SPOOL SLATE
Communication and Control Cable 5C 18 AWG Str Tinned Cu
5 x 1 COND, Multi Conductor Cable
MULTICONDUCTOR CABLE, 5C, 18 AWG, SLATE PVC
CABLE, 18AWG, 5 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 5Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Ma
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:5; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/5C-SL002
  • 1898/5CSL002