General Cable / Carol E2504S.41.03

18 AWG 4 Conductor Solid Multi-Conductor Cable 1000 ft. RD
$ 399.311
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2504S.41.03.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE1504S.41.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, RED PVC JKT, FPLR
Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire3223 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E2504S.41.03 provided by its distributors.

18 AWG 4 Conductor Solid Multi-Conductor Cable 1000 ft. RD
MULTICONDUCTOR,4C,18AWG, SHIELDED, NON-PLENUM, TYPE FPLR, JKT RED
CABLE 4COND 18AWG RED SHLD 1000
Shld Flex Cable, 4Cond, 18Awg, 1000Ft; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Red; Jacket Material:Pvc Rohs Compliant: Yes |Carol Cable/general Cable E2504S.41.03

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2504S4103