Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1896/5C SL005

Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
$ 162.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/5C SL005.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.90%

Related Parts

Alpha Wire1896/6C SL005
Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
Alpha Wire1898/5C SL005
Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2414C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE2006S.25.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES

Descriptions

Descriptions of Alpha Wire 1896/5C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
Multiconductor Cable, Unshielded; 5; 20 AWG; 7 x 28; 0.23 in.; 0.016 in.; PVC
Alpha Wire 1896/5C SL005 Command/Control Cable 20AWG 5 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 5 / Conductor Insulation = PVC / Cross-Section mm² = 0.51 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 5.8 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, UL2509, 20AWG, 5 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:5; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.51mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.9mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:10 / 0.25mm; Jacket Material:PVC; No. of Cores:5; Operating Temperature Max:75°C; Outer Diameter:5.9mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/5C-SL005
  • 18965CSL005