Alpha Wire 1898/6C SL005

Cable, 6 Conductors, 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC; 0.020
$ 290.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/6C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+109%

Related Parts

Alpha Wire1898/7C SL005
Cable, Unshielded; 7; 18 AWG; 16 x 30; 0.29 in.; 0.016 in.; Color-Coded PVC
Alpha Wire1898/5C SL005
Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1896/6C SL005
Multi-Conductor Communication and Control Cable SLATE 6C 20AWG UNSH.
General Cable / CarolE2006S.25.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2006S.41.10
MULTICONDUCTOR, 6 COND, 22AWG, 1000FT, SHIELDED F/UTP, GRAY, E2006S SERIES
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 1898/6C SL005 provided by its distributors.

Cable, 6 Conductors, 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC; 0.020
Multi-Conductor Communication and Control Cable 6C 18AWG UNSHIELD
Alpha Wire 1898/6C SL005 Command/Control Cable 18AWG 6 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, UL2509, 18AWG, 6 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.25mm; Conductor Area CSA:0.81mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:7.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:16 / 0.25mm; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:75°C; Outer Diameter:7.4mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/6C-SL005