General Cable / Carol E2504S.18.03

Multi-conductor Cable, 18AWG/4C, 300V, Shielded Red Pvc
$ 343.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol E2504S.18.03.

Newark

Datasheet1 page14 years ago

Related Parts

General Cable / CarolE2504S.41.03
18 AWG 4 Conductor Solid Multi-Conductor Cable 1000 ft. RD
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3504S.41.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, RED PVC JKT, FPLP
Alpha Wire2424C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire3223 SL005
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of General Cable / Carol E2504S.18.03 provided by its distributors.

MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC
Comm Cable,Shielded,Riser,18/4, 500 Ft.
CABLE 4COND 18AWG RED SHLD 500'
SHIELDED MULTICONDUCTOR CABLE, 4 CONDUCTOR, 18AWG, 500FT, 300V; Cable Shielding:Shielded; No. of Conductors:4Conductor; Wire Gauge:18AWG; Conductor Area CSA:-; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2504S1803