Alliance Memory AS7C1024B-12TJIN

1Mb SRAM 128K x 8 5V 32pin SOJ (300 mil) 12ns Industrial Temp Corner Power
$ 3.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-12TJIN.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages24 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

CAD Models

Download Alliance Memory AS7C1024B-12TJIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.055
$ 3.5
Stock
57,509
58,198
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-03
LTD Date2006-03-03

Related Parts

INTEGRATED SILICON SOLUTION (ISSI) - IS61C1024AL-12KLI - SRAM, 1MBIT, 12NS, SOJ-32
SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
Renesas71024S12YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

Descriptions

Descriptions of Alliance Memory AS7C1024B-12TJIN provided by its distributors.

1Mb SRAM 128K x 8 5V 32pin SOJ (300 mil) 12ns Industrial Temp Corner Power
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ
SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM
SRAM, 1 Mbit, 128K x 8bit, 5V, 32-Pin, SOJ
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
SRAM, 1MB, 128KX8, 5V, 32SOJ; Memory Size: 1MB; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: SOJ; No. of Pins: 32Pins; Access Time: 12ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024B-12TJIN.
  • AS7C1024B12TJIN