Alliance Memory AS7C1024B-12TJCN

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
$ 3.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1024B-12TJCN.

IHS

Datasheet10 pages4 years ago
Datasheet9 pages24 years ago

Components Direct

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Alliance Memory AS7C1024B-12TJCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.055
Stock
79,655
60,519
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
12 ns
12 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-03-15
LTD Date2006-06-15

Related Parts

INTEGRATED SILICON SOLUTION (ISSI) - IS61C1024AL-12KLI - SRAM, 1MBIT, 12NS, SOJ-32
SRAM Chip Asynchronous Single 5 Volt 1m-Bit 128k X 8 12ns 32 Pin SOJ
Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Renesas71024S12YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout

Descriptions

Descriptions of Alliance Memory AS7C1024B-12TJCN provided by its distributors.

AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 83MHz 12ns 1Mb 5.5V
SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin SOJ Tube
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
1Mb, Sram, 128K X 8, 5V, 32Pin Soj (300 Mil), 12Ns, Commercial Temp, Corner Power, B Die |Alliance Memory AS7C1024B-12TJCN

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1024B/12TJCN
  • AS7C1024B12TJCN