Amphenol 30 PSI-D-4V-ASCX

Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
$ 89.93

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 30 PSI-D-4V-ASCX.

IHS

Datasheet2 pages19 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-14.04%

Related Parts

Board Mount Pressure Sensor -30psi to 30psi Differential Medical 4-Pin SIP
Piezoresistive Sensor, Differential, -30Psi Min, 30Psi Max, 0.25%, Through Hole Mount
Pressure Sensor 0.5V to 4.5V -30psi to 30psi Differential Medical 4-Pin SIP Module
HoneywellXPC30DTH
Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT
NXP SemiconductorsMPX4200A
NXP MPX4200A Pressure Sensor, Absolute, 25.5 mV/kPa, 20 kPa, 200 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Amphenol 30 PSI-D-4V-ASCX provided by its distributors.

Peizoresistive Sensor, Differential, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensor 0psi to 30psi Differential 4-Pin
PRESSURE SENSOR, DIFF, 0 TO 30PSI; Pressure Type:Differential; Operating Pressure Min:0psi; Operating Pressure Max:30psi; Supply Voltage Min:4.5VDC; Supply Voltage Max:5.5VDC; Sensor Case / Package:SIP; No. of Pins:4Pins; Accuracy:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30PSI-D-4V-ASCX