NXP Semiconductors MPX2200AP

NXP Pressure Sensor, 200kPa, Epoxy, Absolute, 0bar Min, ±1% Acc, 38.5→41.5mV Out, 10V DC
$ 23.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2200AP.

IHS

Datasheet8 pages18 years ago
Datasheet8 pages18 years ago

NXP Semiconductors SCT

Freescale Semiconductor

DigiKey

element14 APAC

CAD Models

Download NXP Semiconductors MPX2200AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2010GP
MPX2010 Series 16 V 10 kPa Silicon Piezoresistive Pressure Sensor - SIP-4 Module
NXP SemiconductorsMPX2100AP
Absolute Pressure Sensor Wheatstone Bridge 100kPa 10V 16V 400kPa SIP-4 TH 29.34mm H
Honeywell24PCEFB2G
Piezoresistive Sensor, Gage, 0Psi Min, 0.5Psi Max, Rectangular, Through Hole Mount

Descriptions

Descriptions of NXP Semiconductors MPX2200AP provided by its distributors.

NXP Pressure Sensor, 200kPa, Epoxy, Absolute, 0bar Min, ±1% Acc, 38.5→41.5mV Out, 10V DC
Pressure Sensor 0kPa to 200kPa Absolute Automotive 4-Pin Case 344B-01 Tray
200 kPa On-Chip Temperature Compensated Silicon Pressure Sensor
Absolute Pressure Sensor For Air, 200kPa Max Pressure, 10 V dc
Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port, SENSOR4F
NXP Semiconductors SCT
IC, SENSOR, ABS PRESS 29PSI, 344B-4; Pressure Type:Absolute; Operating Pressure Range:0kPa to 200kPa; Sensitivity, V/P:0.2mV/kPa; Supply Current:6mA; Sensor Case Style:344B-01; No. of Pins:4; Supply Voltage Range:16V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2200; Connection Size:4.93mm; Operating Pressure Range:0 to 200kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344B-01; Port Style:Single Port; Supply Voltage Max:16V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 2200AP
  • MPX2200AP.