Honeywell SSCSNBN030PDAC5

Piezoresistive Sensor, Differential, -30Psi Min, 30Psi Max, 0.25%, Through Hole Mount
$ 56.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSNBN030PDAC5.

IHS

Datasheet33 pages11 years ago

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-1.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Piezoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
Pressure Sensor 0.5V to 4.5V 0psi to 30psi Absolute Medical 4-Pin SIP Module
Honeywell24PCDFA6A
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2200DP
NXP MPX2200DP..Pressure Sensor, Differential, 0.2 mV/kPa, 0 kPa, 200 kPa, 10 V, 16 V
NXP SemiconductorsMPX2200D
Pressure Sensor 0kPa to 200kPa Differential Automotive 4-Pin Case 344-15 Tray
NXP SemiconductorsMPX2200AP
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-29Psi 0-40mV BARREL THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell SSCSNBN030PDAC5 provided by its distributors.

Piezoresistive Sensor, Differential, -30Psi Min, 30Psi Max, 0.25%, Through Hole Mount
Pressure Sensor -30psi to 30psi Differential 4-Pin SIP Module
SSCSNBN030PDAC5, ABSOLUTE PRESSURE SENSOR, 30PSI 4-PIN SIP
Pressure Sensor, Diff, +/-30Psi, Sip; Pressure Type:Differential; Operating Pressure Min:-30Psi; Operating Pressure Max:30Psi; Supply Voltage Min:5.25Vdc; Supply Voltage Max:4.75Vdc; Sensor Case/Package:Sip; No. Of Pins:4Pins Rohs Compliant: Yes |Honeywell SSCSNBN030PDAC5

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO