Honeywell XPC30DTH

Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC30DTH.

IHS

Datasheet4 pages14 years ago

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPX2200GP
MPX2200 Series 200 kPa 40 mV Silicon Piezoresistive Pressure Sensor - SIP-4
NXP SemiconductorsMPX2200A
Pressure Sensor 29.01 PSI (200 kPa) Absolute0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2010DP
NXP MPX2010DP Pressure Sensor, Differential, 2.5 mV/kPa, 0 kPa, 10 kPa, 10 V, 16 V
Honeywell26PCCFG6G
Board Mount Pressure Sensors 15 Psi, Unamp,Needle Pcb,10 Vdc,Vac Gage
SENSOR; PRESSURE; ABSOLUTE; 0 PSI TO 15 PSI; 3.3 VDC; DRY GASES ONLY
Board Mount Pressure Sensor -30psi to 30psi Differential 4-Pin SIP Module

Descriptions

Descriptions of Honeywell XPC30DTH provided by its distributors.

Piezoresistive Sensor, Differential, 85-95mV, Irregular, Panel Mount, Through Hole Mount
Pressure Sensor 0V to 0.09V 0psi to 30psi Differential 4-Pin
Pressure Sensors ROHS
Honeywell ASG/SENSYM
XPC DIFF GAGE VACCUM GAGE
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO