Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX4200A

NXP MPX4200A Pressure Sensor, Absolute, 25.5 mV/kPa, 20 kPa, 200 kPa, 4.85 V, 5.35 V
$ 15.393
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4200A.

Newark

Datasheet6 pages18 years ago
Datasheet6 pages22 years ago

NXP Semiconductors

element14 APAC

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MPX4200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMPX4250A
NXP MPX4250A Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250AP
NXP MPX4250AP.. Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4250GP
NXP MPX4250GP Pressure Sensor, Gauge, 18.8 mV/kPa, 0 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of NXP Semiconductors MPX4200A provided by its distributors.

NXP MPX4200A Pressure Sensor, Absolute, 25.5 mV/kPa, 20 kPa, 200 kPa, 4.85 V, 5.35 V
Piezoresistive Sensor, Absolute, 2.9Psi Min, 29Psi Max, 1.50%, 4.75-4.97V, Circular, Through Hole Mount
Pressure Sensor 0.3V to 4.9V 20KPa to 200KPa Absolute 6-Pin Case 867-08 Tray
absolute 20KPa,200KPa 4.85V 5.35V 800KPa ±1.5% CASE 867-08 Through hole mounting 16mm(height)
SENSOR, PRESSURE SENSOR, 867-08-6; Pressure Type:Absolute; Operating Pressure Range:20kPa to 200kPa; Sensitivity, V/P:25.5mV/kPa; Supply Current:7mA; Sensor Case Style:867-08; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Sensor; Base Number:4200; IC Function:Manifold Pressure Sensor; No. of Channels:1; Operating Pressure Range:20 to 200kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867-08; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4200A.