Aimtec AM1G-2412DZ

DC-DC Converter, 1W, 36V, -40 to 85°C, RoHS
$ 9.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1G-2412DZ.

IHS

Datasheet6 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMR 2422
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/0.083A 2W 7-Pin SIP Tube
Traco PowerTMR 0521
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Traco PowerTMR 1223
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
Recom PowerRS-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube
Recom PowerRS-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Aimtec AM1G-2412DZ provided by its distributors.

DC-DC Converter, 1W, 36V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 7-Pin SIP
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
1W 2 18V 36V SIP 21.85mm*9.2mm*11.1mm
Dc-Dc Conv, 12V/-12V, 0.042A/-0.042A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:42Ma Rohs Compliant: Yes |Aimtec AM1G-2412DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1G2412DZ