Aimtec AM15T-1212DZ

Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module
$ 27.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15T-1212DZ.

IHS

Datasheet3 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 48VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 9-Pin DIP Module
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin DIP Module
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP
Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 6-Pin DIP Module

Descriptions

Descriptions of Aimtec AM15T-1212DZ provided by its distributors.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module
DC-DC Converter, 15W, 18V, -40 to 85°C, RoHS
Aimtec SCT
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA, -12 V, -625 mA, Regulated, DIP
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
15W 2 9V 18V 1% DIP 31.8mm*20.3mm*10.2mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 12V/-12V, 0.625A/-0.625A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:625Ma Rohs Compliant: Yes |Aimtec AM15T-1212DZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15T1212DZ