Aimtec AM6TIW-2405DH30-RZ

Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
$ 12.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM6TIW-2405DH30-RZ.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

TME

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
Dc/Dc Converter/ Pcs/Tube |Aimtec AM3TI-4805D-RZ
Module DC-DC 12VIN 2-OUT 24V/-24V 0.125A/-0.125A 6W 8-Pin DIP Module
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Module DC-DC 48VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin DIP Module
Module DC-DC 48VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 10-Pin DIP Module

Descriptions

Descriptions of Aimtec AM6TIW-2405DH30-RZ provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin DIP Module
330KHz Fixed 2 -5V -5V 36V 9V DIP 31.8mm*20.3mm*10.2mm
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 2 Outputs, Fixed, 5 V, 600 mA, -5 V, -600 mA, Regulated, DIP
DC-DC Converter, 6W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V/-5V, 0.6A/-0.6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma Rohs Compliant: Yes |Aimtec AM6TIW-2405DH30-RZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM6TIW2405DH30RZ