Aimtec AM15E-2415DIZ

Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15E-2415DIZ.

IHS

Datasheet5 pages8 years ago

Sager Power Systems

Aimtec

Alternate Parts

Price @ 1000
$ 18.28
Stock
569
24,482
Authorized Distributors
0
5
Case/Package
Module
DIP
Number of Pins
6
5
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Min Output Voltage
14.7 V
14.85 V
Max Output Voltage
15.3 V
15.15 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-30
LTD Date2020-08-30

Related Parts

Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Traco PowerTHL 10-2422WI
10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTHL 20-2422WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Dc/Dc Converter/ Pcs/Tube |Aimtec AM40E-4815DZ
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Bulk
DC-DC Converter, 40W, 36V, -40 to 71°C, RoHS

Descriptions

Descriptions of Aimtec AM15E-2415DIZ provided by its distributors.

Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin Tube
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Compliant 25.4 mm 10.16 mm 50.8 mm 33 g Module 15 W 6

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15E2415DIZ