Aimtec AM40E-2412DZ

DC-DC Converter, 40W, 36V, -40 to 71°C, RoHS
$ 52.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM40E-2412DZ.

Official Datasheet10 years ago

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Traco PowerTHL 10-2422WI
10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTHN 15-2423WI
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Bulk
Dc/Dc Converter/ Pcs/Tube |Aimtec AM20E-1215DZ
Obsolete as of August 30 2020; See pin-to-pin replacement AM20EW-4815D-NZ

Descriptions

Descriptions of Aimtec AM40E-2412DZ provided by its distributors.

DC-DC Converter, 40W, 36V, -40 to 71°C, RoHS
Aimtec SCT
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 40 W, 2 Outputs, Fixed, 12 V, 1.67 A, -12 V, -1.67 A, Regulated, DIP
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
Isolated DC/DC Converters - Through Hole
2 18V 36V 1% 50.8mm*25.4mm*10.16mm
Dc-Dc Converter, 12V/-12V, 1.67A/-1.67A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:40W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.67A Rohs Compliant: Yes |Aimtec AM40E-2412DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM40E2412DZ