Traco Power THL 10-2422WI

10 Watt DC/DC converter, industrial, 4: 1 input, encpasulated, 1" x 1" metal package
$ 35.352
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 10-2422WI.

IHS

Datasheet4 pages3 years ago
Datasheet1 page15 years ago

Sager Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Traco Power THL 10-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTHN 15-2422WI
DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
Traco PowerTHL 20-2422WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTHN 15-2423WI
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
Recom PowerRP10-2412DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP10-2415DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP20-2412DF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-833

Descriptions

Descriptions of Traco Power THL 10-2422WI provided by its distributors.

10 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco Power
DC/DC converter, 9-36 VDC, 9.8 W, 2 outputs, ±12 VDC, 86 % efficiency, THL 10-2422WI
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
Module DC-DC 24VIN 2-OUT 12V/-12V 0.41A/-0.41A 10W 6-Pin
Dual O/P, DC-DC Converter 1x1 Package Wide 4:1 Input Voltage Range
10W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT METAL CASE
TRACOPOWER DCDC, THL 10WI, 9 ¡ú 36 V , ¡À12V , 10W
Isolated DC/DC Converters - Through Hole
TRACOPOWER THL 10-2422WI DCDC转换器
RS APAC
DC-DC CONVERTER, 2 O/P, 10W; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 410mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 410mA; Output Voltage

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL10-2422WI