Traco Power THN 15-2422WI

DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
$ 38.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THN 15-2422WI.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-24.38%

CAD Models

Download Traco Power THN 15-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRP15-2415DAW
Module DC-DC 24VIN 2-OUT 15V/-15V 0.5A/-0.5A 15W 5-Pin Tube
Recom PowerRP20-2412DF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-833
Recom PowerRP15-1215DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-15; mA. Out: +/-500
Traco PowerTEN 10-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 6-Pin
Traco PowerTHL 10-4823WI
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6
Traco PowerTHL 10-2423WI
Module DC-DC 24VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 6-Pin

Descriptions

Descriptions of Traco Power THN 15-2422WI provided by its distributors.

DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±12 VDC, 87 % efficiency, THN 15-2422WI
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
Dual O/P, DC/DC Converter 1x1 Inch Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, THN 15WI, 9 ¡ú 36 V , ¡À12V , 15W
Isolated DC/DC Converters - Through Hole
SUCCESSIVE APPROXIMATION A/D CON
TRACOPOWER THN 15-2422WI DCDC转换器
POWER SUPPLY; 15W; 12V@0.625A;
DC/DC CONVERTER, 15W, +/-12V, 0.625A; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 625mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 625mA; Output
DC-DC CONVERTER, ISO POL, 2 O/P, 15W, 12V, -12V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Voltage - Output 2:-12VRoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THN 15-2422 WI
  • THN15-2422WI