Aimtec AM12TW-2412SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4: 1, 12 W, 1 Output, Fixed, 12 V, 1 A, Regulated, DIP
$ 24.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM12TW-2412SZ.

IHS

Datasheet4 pages5 years ago

Sager Power Systems

Aimtec

Alternate Parts

Price @ 1000
$ 24.32
$ 31.64
Stock
25,024
91,117
Authorized Distributors
4
6
Case/Package
DIP
-
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
-
1 A
Switching Frequency
-
-
Min Input Voltage
9 V
18 V
Max Input Voltage
36 V
36 V
Min Output Voltage
11.856 V
11.856 V
Max Output Voltage
12.144 V
12.144 V
Efficiency
-
90 %
Synchronous Rectifier
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX660CPA+
Dc-Dc Switching Inverting Regulator, Adjustable, 1.5 V-5.5 Vin, -5.5V--1.5Vout, 100Maout, Dip-8
Analog DevicesICL7662CPA+
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
Module DC-DC 12VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Aimtec AM12TW-2412SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 1 Output, Fixed, 12 V, 1 A, Regulated, DIP
270KHz DC,Fixed 1 12V 36V 9V DIP 31.8mm*20.3mm*10.7mm
Dc/Dc Converter/ Pcs/Tube |Aimtec AM12TW-2412SZ
DC-DC Converter, 12W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
IC MCU 8BIT 128KB FLASH 64TQFP
Isolated DC/DC Converters - Through Hole

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM12TW2412SZ