Advanced Linear Devices ALD4303ASBL

Tube CMOS NMOS Open-Drain TTL Active Surface Mount comparator circuit 30pA 6.5mus 5mV 100dB
$ 15.763

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Linear Devices ALD4303ASBL.

IHS

Datasheet9 pages15 years ago

Mouser

CAD Models

Download Advanced Linear Devices ALD4303ASBL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Related Parts

onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsTLC339IDR
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLP2901DR
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85

Descriptions

Descriptions of Advanced Linear Devices ALD4303ASBL provided by its distributors.

Tube CMOS NMOS Open-Drain TTL Active Surface Mount comparator circuit 30pA 6.5mus 5mV 100dB
Comparator, 4 Func, 7000uV Offset-Max, 6500ns Response Time, CMOS, PDSO14
Precision CMOS Voltage Comparators with High Output Current Driver 5mV Open Drain Drvr
IC COMP VOLT CMOS OD QUAD 14SOIC
IC COMPARATOR 4 GEN PUR 14SOIC

Manufacturer Aliases

Advanced Linear Devices has several brands around the world that distributors may use as alternate names. Advanced Linear Devices may also be known as the following names:

  • Advanced Linear Devices Inc
  • Advanced Micro Devices
  • ADVANCED Linear Technology
  • LINEAR
  • Advanced Linear