SiTime SIT8208AC-G1-18E-50.000000X

Ultra Performance Lvcmos Oscillator, -20 to 70C, 2520, 20PPM, 1.8V, 50MHZ, Oe, SMD
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8208AC-G1-18E-50.000000X.

IHS

Datasheet15 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-4.32%

CAD Models

Download SiTime SIT8208AC-G1-18E-50.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.955
$ 1.03
Stock
1,369
9,066
Authorized Distributors
4
1
Frequency
50 MHz
50 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ABRACON - ASV-50.000MHZ-EJ-T - Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series
Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) 15pF LVCMOS 3.3V 4-Pin LLCC SMD T/R
Oscillator MEMS 1MHz to 220MHz ±20ppm (Stability) 15pF LVCMOS 3.3V 4-Pin LLCC SMD T/R
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Mems Oscillator, High Perf, Single Cmos Output, -40C-105C, 25Ppm, 6 Vdfn 3.2X2.5X0.9Mm T/r

Descriptions

Descriptions of SiTime SIT8208AC-G1-18E-50.000000X provided by its distributors.

ULTRA PERFORMANCE LVCMOS OSCILLATOR, -20 TO 70C, 2520, 20PPM, 1.8V, 50MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 50MHz Nom
MEMS OSC XO 50.0000MHZ LVCMOS LV

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse