Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC TA-50.000MBD-T

Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-50.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-50.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-5C-50M0000
SMD Crystal Oscillator 50MHz 3.3V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-5I-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
ABRACON - ASV-50.000MHZ-EJ-T - Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series

Descriptions

Descriptions of TXC TA-50.000MBD-T provided by its distributors.

Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 50MHz Nom
MEMS OSC XO 50.0000MHZ CMOS SMD
MEMS OSCILLATOR, 50MHZ, 7 X 5MM, CMOS; F; MEMS OSCILLATOR, 50MHZ, 7 X 5MM, CMOS; Frequency Nom: 50MHz; Oscillator Case: SMD, 7mm x 5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: TA Series; Oscillator Output Compatibility: CMOS; Frequency: 50MHz
Mems Osc, 50Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie Ta; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Temperatura De Trabajo Mín.:-40°C |Txc TA-50.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY