Abracon ASV-40.000MHZ-E-T

SMD Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSMD T/R
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASV-40.000MHZ-E-T.

IHS

Datasheet5 pages18 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+55.26%

Supply Chain

Country of OriginMainland China
Introduction Date2012-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 40MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 38.4MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASE2 Series 40 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 36MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 44MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASV-40.000MHZ-E-T provided by its distributors.

SMD Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSMD T/R
Oscillator, 40 MHz, 100 ppm, SMD, 7mm x 5.08mm, 3.3 V, HCMOS, ASV
Standard Clock Oscillators XTAL OSC XO 40.0000MHZ HCMOS SMD
Standard Clock Oscillators 40MHz 3.3Volts 100ppm -20C +70C
HCMOS/TTL Output Clock Oscillator, 40MHz Nom
3.3V ¡À100ppm 40MHz SMD 7mm*5.08mm*1.8mm
Oscillator, 40Mhz, smd; Product Range:Asv Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:40Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASV-40.000MHZ-E-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASV-40.000 MHZ-E-T