Abracon ASE-40.000MHZ-E-T

Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-40.000MHZ-E-T.

Master Electronics

Datasheet6 pages4 years ago

Newark

Abracon SCT

Electro Sonic

Inventory History

3 month trend:
-9.14%

Supply Chain

Country of OriginTaiwan
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ECS InternationalECS-2033-400-AU
Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
ASE2 Series 40 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
Oscillator XO 40MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-3963-400-AU-TR
Oscillator XO 40MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
CMOS/TTL Output Clock Oscillator, 40MHz Nom

Descriptions

Descriptions of Abracon ASE-40.000MHZ-E-T provided by its distributors.

Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASE Series 40 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
CMOS Output Clock Oscillator, 40MHz Nom
Standard Clock Oscillators XTAL OSC XO 40.0000MHZ CMOS SMD
OSC, 40MHZ, 3.2MM X 2.5MM, CMOS
Oscillator, 40Mhz, smd; Frequency Nom:40Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 3.2Mm X 2.5Mm; Supply Voltage Nom:3.3V; Product Range:Ase Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C Rohs Compliant: Yes |Abracon ASE-40.000MHZ-ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-40.000MHZ-ET