TXC 7W-36.000MBC-T

Oscillator XO 36MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-36.000MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator XO 38.4MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
SMD Crystal Oscillator 33.333MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 33MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 35.328MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 33.3333MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 3.6864MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-36.000MBC-T provided by its distributors.

Oscillator XO 36MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 36MHz Nom
XTAL OSC XO 36.0000MHZ CMOS SMD
OSCILLATOR, 36MHZ, 7 X 5MM, CMOS; Produc; OSCILLATOR, 36MHZ, 7 X 5MM, CMOS; Product Range:7W Series; Frequency Nom:36MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:3.3V; Oscillator Case:SMD, 7mm x 5mm; Oscillator Output Compatibility:CMOS; Frequency:36MHz

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY