Abracon ASE2-40.000MHZ-E-T

ASE2 Series 40 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE2-40.000MHZ-E-T.

Abracon SCT

Datasheet3 pages18 years ago
Technical Drawing1 page11 years ago

Sager Electronics

Inventory History

3 month trend:
-59.75%

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 3.6864MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2033-400-AU
Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Oscillator XO 40MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 40MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3963-400-AU-TR
Oscillator XO 40MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
CMOS/TTL Output Clock Oscillator, 40MHz Nom

Descriptions

Descriptions of Abracon ASE2-40.000MHZ-E-T provided by its distributors.

ASE2 Series 40 MHz 3.2 x 2.5 mm 2.5 V ±100 ppm SMT Crystal Clock Oscillator
SMD Crystal Clock Oscillator 40MHz 2.5V 15pF 4-Pin SMD T/R
Standard Clock Oscillators 40.0MHz 2.5Volts -20C +70C 100ppm
CMOS Output Clock Oscillator, 24.576MHz Nom
XTAL OSC XO 40.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
2.5V ¡À100ppm 40MHz 3.2mm*2.5mm*1.2mm
Oscillator, 40Mhz, smd; Product Range:Ase2 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:40Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE2-40.000MHZ-ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE2-40.000MHZ-ET