TXC 7C-44.000MBC-T

Oscillator XO 44MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-44.000MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 48MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
ASV Series 48 MHz 7 x 5.08 mm 3.63 V ±100 ppm SMT HCMOS Clock Oscillator
SMD Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-3963-400-AU-TR
Oscillator XO 40MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3963-480-AU-TR
Oscillator XO 48MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3953M-480-AU-TR
Oscillator XO 48MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of TXC 7C-44.000MBC-T provided by its distributors.

Oscillator XO 44MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 44MHz Nom
XTAL OSC XO 44.0000MHZ CMOS SMD
OSCILLATOR, 44MHZ, 5 X 3.2MM, CMOS; Frequency Nom: 44MHz; Frequency Stability + / -: 100ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: 7C Series; Operating Temperature Min: -40°C; Frequency: 44MHz
Oscillator, 44Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:44Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-44.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY