Abracon AISC-0603-R0075G-T

Ind Chip Unshielded Wirewound 7.5nH 2% 250MHz 33Q-Factor Ceramic 700mA 0603 T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R0075G-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AISC-0603-R0075G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.55
Stock
11,133
267,296
Authorized Distributors
6
1
Inductance
7.5 nH
7.5 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
95 mΩ
106 mΩ
Q Factor
33
28
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 6.8nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 7.5nH 2% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 6.8nH 2% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0075uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Abracon AISC-0603-R0075G-T provided by its distributors.

Ind Chip Unshielded Wirewound 7.5nH 2% 250MHz 33Q-Factor Ceramic 700mA 0603 T/R
Inductor RF Wirewound 0.0075uH 2% 250MHz 33Q-FactorCeramic 0.7A 0.095Ohm DCR 0603 T/R
General Purpose Inductor, 0.0075uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductor Nonstandard 7.5nH ±2% 700mA 95mΩ 6GHz 33@250MHz
Ind 7.50 Nh 0.700 A 95.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603-R0075G-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC0603R0075GT