TDK MHQ1005P8N2GT000

General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P8N2GT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+24.72%

CAD Models

Download TDK MHQ1005P8N2GT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.036
$ 0.036
Stock
812,833
810,784
810,784
Authorized Distributors
6
6
6
Inductance
8.2 nH
8.2 nH
8.2 nH
Tolerance
2 %
2 %
2 %
Current Rating
550 mA
550 mA
550 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
240 mΩ
240 mΩ
Q Factor
23
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0075uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 8.2nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 7.5nH 2% 100MHz 25Q-Factor 570mA 130mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 8.7nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.0082uH 2% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Ind Chip Unshielded Wirewound 7.5nH 2% 250MHz 33Q-Factor Ceramic 700mA 0603 T/R

Descriptions

Descriptions of TDK MHQ1005P8N2GT000 provided by its distributors.

General Purpose Inductor, 0.0082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 3.6GHz 160mOhm Max 8.2nH
Inductor, 8.2Nh, 3.6Ghz, 0402 Rohs Compliant: Yes |Tdk MHQ1005P8N2GT000
FIXED IND 8.2NH 550MA 160MOHM SM / 8.2 nH Unshielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric)
Inductor High Frequency Chip Unshielded Multi-Layer 0.0082uH 2% 100MHz 23Q-Factor Ceramic 0.55A 0.16Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos