What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH43MN220K03L

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN220K03L.

_legacy Avnet

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-20.53%

CAD Models

Download Murata LQH43MN220K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 900mOhm DCR 1812 T/R
Ind RF Choke Bobbin Core 22uH 10% 2.52MHz 60Q-Factor Ferrite 410mA AXL T/R
Ind Chip Wirewound 22uH 10% 2.52MHz 10Q-Factor Ferrite 370mA 1812 T/R

Descriptions

Descriptions of Murata LQH43MN220K03L provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 22uH 10% 1MHz 35Q-Factor Ferrite 320mA 940mOhm DCR 1812 Embossed T/R
LQH43M Series 1812 22 uH ±10 % 320 mA 0.94 Ohm SMT Unshielded Wirewound Inductor
INDUCTOR, 22UH, 10%, 0.32A, 15MHZ, 1812; Inductance: 22µH; Product Range: LQH43MN Series; DC Current Rating: 320mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.94ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 15MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43MN220K03L.