Vishay ILSB0805ERR27K

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILSB0805ERR27K.

IHS

Datasheet3 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ILSB0805ERR27K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.056
Stock
20,564
8,925
Authorized Distributors
3
6
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R27K-T
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.4Ohm DCR 1206 T/R
Inductor RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 350mOhm DCR 0805
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Vishay ILSB0805ERR27K provided by its distributors.

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 173MHz 250mA 20@25MHz 270nH 500m¦¸ ¡À10% 0805 2mm*1.25mm*1.1mm
ILSB-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 270nH
FIXED IND 270NH 250MA 500MOHM SM
High Current Inductors 0.27uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric