Abracon ABM8-40.000MHZ-B2-T

Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM8-40.000MHZ-B2-T.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-28.60%

CAD Models

Download Abracon ABM8-40.000MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.243
Stock
236,114
36,101
Authorized Distributors
6
6
Frequency
40 MHz
40 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
35 Ω
35 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal 44MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal 40Mhz 3225(3.2x2.5x0.8mm) ±20PPM (Tol) ±50PPM (Stability) -40 to 125C 8pf T/R
Crystal 40MHz 8pF 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 40MHz Nom

Descriptions

Descriptions of Abracon ABM8-40.000MHZ-B2-T provided by its distributors.

Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Ceramic, 40.000Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes
Crystal, Standard, 40 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ABM8
ABM8 Series 40 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM8-40.000MHZ-B2-T.
  • ABM840000MHZB2T