Abracon ABM8-40.000MHZ-B2-T3

Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM8-40.000MHZ-B2-T3.

JRH Electronics

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.238
Stock
36,101
236,114
Authorized Distributors
6
6
Frequency
40 MHz
40 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
35 Ω
35 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Abracon ABM8-40.000MHZ-B2-T3 provided by its distributors.

Crystal 40MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
ABM8 Series 40 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
, CRYSTAL, CERAMIC, 40.000MHZ, 18PF, 20PPM -20+70C, 3.2 X 2.
Parallel - Fundamental Quartz Crystal, 40MHz Nom
CRYSTAL 40.0000MHZ 18PF SMD, 3.2x2.5mm, RoHS
Abracon SCT
18pF ¡À20ppm ¡À50ppm 40MHz 35¦¸ 3.2mm*2.5mm*800¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation