Abracon ABLS2-18.432MHZ-D4Y-T

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-18.432MHZ-D4Y-T.

Inventory History

3 month trend:
-41.23%

CAD Models

Download Abracon ABLS2-18.432MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.341
Stock
38,189
21,142
Authorized Distributors
6
6
Frequency
18.432 MHz
18.432 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Microprocessor, 18.432 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom

Descriptions

Descriptions of Abracon ABLS2-18.432MHZ-D4Y-T provided by its distributors.

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, 18.432Mhz, 18Pf, 11.4Mm X 4.7Mm Rohs Compliant: Yes |Abracon ABLS2-18.432MHZ-D4Y-T
Crystal, Microprocessor, 18.432 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
CRYSTAL, 18.432MHZ, 18PF, HC-49US; Frequency Nom: 18.432MHz; Crystal Case: SMD, 11.4mm x 4.7mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: ABLS2 Series; Features: 3.3mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS2-18.432MHZ-D4Y-T.
  • ABLS2-18.432MHZ-D4YT