TXC 7B-19.200MAAJ-T

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7B-19.200MAAJ-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7B-19.200MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2021-12-31

Related Parts

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R

Descriptions

Descriptions of TXC 7B-19.200MAAJ-T provided by its distributors.

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
7B Series 19 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal
Crystal, 19.2Mhz, 18Pf, 5 X 3.2Mm; Frequency Nom:19.2Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7B Series; Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7B-19.200MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7B-19.200MAAJ-T.