TXC 9B-18.432MAAJ-B

Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-18.432MAAJ-B.

IHS

Datasheet1 page13 years ago

Future Electronics

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 17.28MHz Nom
Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 18.432 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3

Descriptions

Descriptions of TXC 9B-18.432MAAJ-B provided by its distributors.

Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
18.4320Mhz Crystal 18PF Through hole
Xtal, 18.432Mhz, 18Pf, Hc-49S; Frequency Nom:18.432Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; Operating Temperature Rohs Compliant: Yes |Txc 9B-18.432MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-18.432MAAJ-B.