HH Smith 899-103

Conn Binding Post F 1 POS ST Panel Mount 1 Port
$ 4.411
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 899-103.

Master Electronics

Datasheet1 page18 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.84%

Related Parts

Hammond1551RFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.79 IN,1551 SERIES
Hammond1551JFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,2.36X1.38X0.59 IN,1551 SERIES
Hammond1551SFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.97X1.97X0.59 IN,1551 SERIES
Bud IndustriesCU-741-MB
ENCLOSURE, FLANGED, POLYSTYRENE, 2.26 X 1.51 X 0.78IN, STYLE D SERIES
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Bud IndustriesCU-1931-MB
Enclosure 3.12 in. H x 2.10 in. W x 1.08 in. D Non-Metallic Black ABS

Descriptions

Descriptions of HH Smith 899-103 provided by its distributors.

Conn Binding Post F 1 POS ST Panel Mount 1 Port
BDG POST ASSY899-103 INSUL HEX
Binding Post, Hex, Black, Panel Mount; Product Range:-; Current Rating:-; Voltage Rating:-; Contact Plating:Tin Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Black; Contact Material:Brass Rohs Compliant: Yes |Abbatron Hh Smith 899-103

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC